Phoenix Contact 1725698

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 6; Screw; Soldering; 1.5 kV
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725698.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-8.40%

CAD Models

Download Phoenix Contact 1725698 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1725685
Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 5; Screw; Soldering; 1.5 kV
TE Connectivity / AMP1546215-7
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881590
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1725698 provided by its distributors.

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 6; Screw; Soldering; 1.5 kV
6A 125V Barrier Strip Terminal Block, 6 Pos, 2.54mm Pitch, Through Hole
Conn PC Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
Terminal Block, Wire To Brd, 6Pos, 20Awg; |Phoenix Contact 1725698
PCB terminal, 6 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725698
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
1x6P 6A 125V Green 20~30 Direct Insert 2.54mm 1 6 Plugin,P=2.54mm Screw Terminal Blocks ROHS
Phoenix Contact MPT0,5/6-2,54 PCB Terminal Block MPT Series 6-Ch 2.54mm Pitch PCB Mount Screw Termination
Pitch mm = 2.54 / Wire Connection Method = Screw / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: MPT 0,5, pitch: 2.54 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3041426