Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1725685

Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 5; Screw; Soldering; 1.5 kV
$ 3.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725685.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+30.88%

CAD Models

Download Phoenix Contact 1725685 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
Phoenix Contact1725672
Conn PC Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
Phoenix Contact1881477
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881587
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1725685 provided by its distributors.

Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 5; Screw; Soldering; 1.5 kV
Conn PC Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 6A
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
6A 125V Green 20~30 Direct Insert 2.54mm 1 5 Plugin,P=2.54mm Screw Terminal Blocks ROHS
TERM BLK 5P SIDE ENT 2.54MM PCB / 5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Phoenix,MPT0,5/5-2,54,PCBterminal,Phoenix Contact PCBTerminal block MPTseries, 5road, 2.54mmPitch, Printed circuit board installation, Screw-down terminations
Tb, Wire To Board, 5Pos, 26-20Awg; Pitch Spacing:2.54Mm; No. Of Positions:5Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:26Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Screw; Rated Current:6A; Rated Voltage:125V Rohs Compliant: Yes |Phoenix Contact MPT 0,5/ 5-2,54
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: MPT 0,5, pitch: 2.54 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPT 0,5/ 5-2,54