Phoenix Contact 1725302

Phoenix Contact PTDA 2.5/2-5.0 PCB Terminal Block, 5mm Pitch, TH, Solder Termination
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725302.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+95.70%

CAD Models

Download Phoenix Contact 1725302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796683-2
TE Connectivity Buchanan Series PCB Terminal Block, 2-Ch, 5mm Pitch, TH, Screw, Green
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1934861
Terminal Block, Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Descriptions

Descriptions of Phoenix Contact 1725302 provided by its distributors.

Phoenix Contact PTDA 2.5/2-5.0 PCB Terminal Block, 5mm Pitch, TH, Solder Termination
Terminal Block Connector; PCB; Fixed; Spring Cage; 2; 5 mm; PTDA 2.5; 24 A; 400 V
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 24A
PC terminal block, Nominal current: 24 A, Nom. voltage: 320 V, Pitch: 5 mm, Number of positions: 2, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 45 ø, Color: green
Tb, Wire To Brd, 2Pos, 14Awg; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact PTDA 2,5/2-5.0
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard
Pitch mm = 5 / Wire Connection Method = Spring Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 24 / Voltage Rating V = 400 / Orientation = 45 ° / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTDA 2,5/2-5.0
  • PTDA2,5/2-5.0