Phoenix Contact 1719309

Fixed Terminal Blocks 41 A 630 V GREEN PC terminal block
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1719309.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+364%

CAD Models

Download Phoenix Contact 1719309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1719189
Phoenix Contact SPT5/1-H-7.5 PCB Terminal Block, 1 Channel, 7.5mm Pitch, TH, Spring Cage, Green
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1766880
Terminal Block; Plug; 12 A; 500 V; 7.5 mm; 24 AWG/kcmil (Min.); 2; Screw; 6 kV

Descriptions

Descriptions of Phoenix Contact 1719309 provided by its distributors.

Fixed Terminal Blocks 41 A 630 V GREEN PC terminal block
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 41A Cardboard
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 630 V, nominal cross section: 6 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: SPT 5/..-V, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard
Pitch mm = 7.5 / Wire Connection Method = Push-In / Poles = 1 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating V = 630 / Orientation = Straight / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG