Descriptions of Phoenix Contact 1715789 provided by its distributors.
PCB terminal, 8 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1715789
Terminal Block, Wire To Brd, 8Pos, 14Awg; |Phoenix Contact 1715789
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1715789 MKDS1,5/ 8-5,08 8 Way Screw Terminal Block 17.5A 5.08mm
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A
PCB TERMINAL BLOCK, MKDS 1.5/ 8-5.08, 8 POTENTIAL, 17.5A
Phoenix,MKDS1,5/8-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1.5/ 8-5.08series, 8road, 5.08mmPitch, Through-hole, Screw-down terminations, green
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 8 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!