Phoenix Contact 1729186

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 8; Screw; Solder; 4 kV
$ 3.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729186.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-55.35%

CAD Models

Download Phoenix Contact 1729186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796949-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282847-8
TE Connectivity PCB Terminal Block, Buchanan Series, 8-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity1546074-8
Conn Terminal Block F 8 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1924363
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 16A; 400V; Solder
Phoenix Contact1923924
Phoenix Contact MSTBA2,5HC/8-G-5,08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm
5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 8 Circuits

Descriptions

Descriptions of Phoenix Contact 1729186 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 8; Screw; Solder; 4 kV
Phoenix Contact MKDSN 1.5/8-5.08 PCB Terminal Block, 8 Pos, 5.08mm Pitch, TH, Screw Termination
Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A
Terminal Block, Wire To Brd, 8Pos, 16Awg; |Phoenix Contact 1729186
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1729186 MKDSN1,5/8-5,08 8 Way Screw Terminal Block 13.5A 5.08mm
Buy the Phoenix Contact 1729186 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1729186 PCB is a direct replacement for maintaining existing installations.
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 8 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG