Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1713868

Conn PC Terminal Block SKT 5 POS 5mm ST Cable Mount 10A
$ 9.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1713868.

Phoenix Contact

Datasheet12 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1713855
Conn Terminal Block SKT 4 POS 5mm Push-In Spring ST Cable Mount 10A Cardboard
Phoenix Contact1962723
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1772634
Terminal Block Plug Female Socket 4 Position 0.138" (3.50mm) 180 Free Hanging (In-Line)
Weidmuller1727640000
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1713868 provided by its distributors.

Conn PC Terminal Block SKT 5 POS 5mm ST Cable Mount 10A
Barrier Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,TVFKC1,5/5-ST,Phoenix Contact 5mmpitch5pPlug-in terminal blocks plug, TVFKC 1.5/ 5-STseries, 630 V, Spring type terminal block, green
PCB TWIN plug, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 10, product range: TVFKC 1,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG