Descriptions of Phoenix Contact 1712805 provided by its distributors.
Phoenix Contact MKDS 3/4-5.08 PCB Terminal Block, 4 Pos, 5.08mm Pitch, TH, Screw, Green
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 24A
Terminal Block, Wire To Brd, 4Pos, 12Awg; |Phoenix Contact 1712805
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PHOENIX CONTACT 1712805 Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 24 AWG, 12 AWG, 1.5 mm, Screw
PCB Terminal Block 4 Positions 250 V 24 A 5.08mm Pitch
1x4P 24A 400V Green 12~30 Direct Insert 5.08mm 1 4 Plugin,P=5.08mm Screw Terminal Blocks ROHS
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 24 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!