Phoenix Contact 1709459

Conn Terminal Block F 3 POS 2.5mm Spring Clamp ST Cable Mount 6A
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709459.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.88%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1709451
Conn Terminal Block PL 3 POS 2.5mm Push-In Spring RA Cable Mount
Phoenix Contact1770966
2.5mm 3P Straight,P=2.5mm Spring Clamp System Terminal Block ROHS
Phoenix Contact1770898
Conn PC Terminal Block 3 POS 2.5mm Solder RA Thru-Hole 6A Cardboard
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1709459 provided by its distributors.

Conn Terminal Block F 3 POS 2.5mm Spring Clamp ST Cable Mount 6A
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 3Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:3Ways; Wire Size (Awg):26Awg To 20Awg; Conductor Area Csa:0.5Mm2; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:160V; Product Range:Ptsm;rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 3-PL-2,5 WH
PCB connector, nominal cross section: 0.5 mm2, color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PTSM 0,5/..-PL WH, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 3-PL-2,5 WH