Phoenix Contact 1709451

Conn Terminal Block PL 3 POS 2.5mm Push-In Spring RA Cable Mount
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709451.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.99%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1709459
Conn Terminal Block F 3 POS 2.5mm Spring Clamp ST Cable Mount 6A
Phoenix Contact1770966
2.5mm 3P Straight,P=2.5mm Spring Clamp System Terminal Block ROHS
Phoenix Contact1770898
Conn PC Terminal Block 3 POS 2.5mm Solder RA Thru-Hole 6A Cardboard
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1709451 provided by its distributors.

Conn Terminal Block PL 3 POS 2.5mm Push-In Spring RA Cable Mount
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 3POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 3Ways; Wire Size (AWG): 26AWG to 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Push In; Rated Current: 6A; Rated Voltage: 160V; Product Range: PTSM; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 20AWG; Wire Size AWG Min: 26AWG
PCB connector, nominal cross section: 0.5 mm2, color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PTSM 0,5/..-PI WH, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 3-PI-2,5 WH