Phoenix Contact 1770966

2.5mm 3P Straight, P=2.5mm Spring Clamp System Terminal Block ROHS
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1770966.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

Upverter

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.52%

CAD Models

Download Phoenix Contact 1770966 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1770898
Conn PC Terminal Block 3 POS 2.5mm Solder RA Thru-Hole 6A Cardboard
Phoenix Contact1778638
Terminal Block, Header, R/A, 3Way, Th; |Phoenix Contact 1778638.
Phoenix Contact1778560
Terminal Block, Header, 2.5 mm, 3 Ways, 6 A, 160 V, Through Hole Vertical
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm

Descriptions

Descriptions of Phoenix Contact 1770966 provided by its distributors.

2.5mm 3P Straight,P=2.5mm Spring Clamp System Terminal Block ROHS
Conn PC Terminal Block 3 POS 2.5mm Solder ST Thru-Hole 6A Tape
Phoenix Contact 1770966 PTSM 0,5/ 3-2,5-V-THR Terminal Blk 6A 3 Way 2.5mm (310)
Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PTSM0,5/3-2,5-VTHRR44,PCBterminal,Phoenix Contact PCBTerminal block PTSM 0.5/ 3-2.5-V THR R44series, 3road, 2.5mmPitch, Through-hole, Spring cage termination, Black
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PTSM 0,5/..-V-THR, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.1 mm, number of solder pins per potential: 2, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1770966.