Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1707357

PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1707357
$ 0.616
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707357.

IHS

Datasheet8 pages3 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1707357 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1707344
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1707344
Phoenix Contact1704981
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1704981
Phoenix Contact1704978
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1704978
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1707357 provided by its distributors.

PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1707357
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 12A
PC terminal block, Pitch: 3.81 mm, Number of positions: 1
Modular Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 3.81MM 16AWG 200V 12A 1 POS COMBICON CONTROL SERIES
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1-V, pitch: 3.81 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG