Phoenix Contact 1706264

Terminal Block Connector; PCB; 11 Pos; 3.81mm; 26-22 AWG; Green; 5 A; 160 V
$ 6.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706264.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1706264 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803510
Phoenix Contact 1803510 MCV 1,5/11-G-3,81 11 Way Terminal Block Header 8A 3.81mm
Phoenix Contact1727104
Terminal Block Connector; Screw; 11; 3.81 mm; Front; 26-16 AWG; 10 A; 160 V; Solder; PA
Phoenix Contact1830680
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-8
8 Position 3.81mm 11A 300V Right Angle Terminal BLock
TE Connectivity284507-8
Terminal Block Pluggable, 8 Position, 30; |Buchanan Te Connectivity 284507-8

Descriptions

Descriptions of Phoenix Contact 1706264 provided by its distributors.

Terminal Block Connector; PCB; 11 Pos; 3.81mm; 26-22 AWG; Green; 5 A; 160 V
PCB Terminal Block 5A 160V 11-Pos.
Phoenix Contact Printklem IDC 0,3/11-3,81 - 1706264
Modular Terminal Block, 5A, 0.34mm2, 1 Deck(s)
PCB TERMINAL IDC 3.81MM 22AWG 160V 5A 11 POSITION COMBICON IDC SERIES
Fixed Terminal Blocks 11P 3.81mm 90 DEG
TERM BLK 11P SIDE ENT 3.81MM PCB
PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm2, number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: IDC 0,3, pitch: 3.81 mm, connection method: Displacement connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG