Phoenix Contact 1727104

Terminal Block Connector; Screw; 11; 3.81 mm; Front; 26-16 AWG; 10 A; 160 V; Solder; PA
$ 4.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1727104.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-34.58%

CAD Models

Download Phoenix Contact 1727104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803510
Phoenix Contact 1803510 MCV 1,5/11-G-3,81 11 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 11 Circuits
Phoenix Contact1984853
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 11; 3.5 mm; 1.2 mm; M2
Phoenix Contact1989049
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1986799-1
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1727104 provided by its distributors.

Terminal Block Connector; Screw; 11; 3.81 mm; Front; 26-16 AWG; 10 A; 160 V; Solder; PA
PC Terminal Block Connector, 11 POS, 3.81mm Pitch, Solder, Straight Thru-Hole, 13.5A
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: MKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG