What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1706258

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 8.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706258.

Burklin Elektronik

Datasheet14 pages2 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Gold (Au)
Phoenix Contact1706243
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1706263
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1706241
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal

Descriptions

Descriptions of Phoenix Contact 1706258 provided by its distributors.

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaatconnectoren FMC 0,5/ 6-ST-2,54 C1 - 1706258
Pluggable Terminal Blocks FMC 0,5/ 6-ST- 2,54 C1
Socket header, 6 pole, pitch 2.54 mm, straight, black, 1706258
Phoenix Contact MICRO COMBICON FMC Series 2.54mm Pitch Pluggable Terminal Block, Plug with Spring Cage Termination
PCB PLUG PUSH-IN 2.54MM 20AWG 160V 6A 6 POSITION
PLUG COMPONENT NOMINAL CURRENT:
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Au, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Fixed coding of the first position, can be combined with MC(V) 0,5/...-G-2,54...C1 headers

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG