Descriptions of Phoenix Contact 1706241 provided by its distributors.
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaatconnectoren FMC 0,5/ 4-ST-2,54 C2 - 1706241
Phoenix Contact PCBTerminal block FMC 0.5/ 4-ST-2.54 C2series, 4road, 2.54mmPitch, Spring cage termination, Black
Socket header, 4 pole, pitch 2.54 mm, straight, black, 1706241
Phoenix Contact MICRO COMBICON FMC Series 2.54mm Pitch Pluggable Terminal Block, Plug with Spring Cage Termination
PCB PLUG PUSH-IN 2.54MM 20AWG 160V 6A 4 POSITION
PLUG COMPONENT NOMINAL CURRENT:
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Au, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Fixed coding of last position; can be combined with MC(V) 0,5/...-G-2,54...C2 headers