What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1706243

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 3.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706243.

IHS

Datasheet13 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.59%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Gold (Au)
Phoenix Contact1706263
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1706241
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1706242
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal

Descriptions

Descriptions of Phoenix Contact 1706243 provided by its distributors.

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaatconnectoren FMC 0,5/ 2-ST-2,54 C2 - 1706243
PCB PLUG PUSH-IN 2.54MM 20AWG 160V 6A 2 POSITION COMBICON CONTROL SERIES
Socket header, 2 pole, pitch 2.54 mm, straight, black, 1706243
Phoenix Contact MICRO COMBICON FMC Series 2.54mm Pitch Pluggable Terminal Block, Plug with Spring Cage Termination
PLUG COMPONENT NOMINAL CURRENT:
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Au, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Fixed coding of last position; can be combined with MC(V) 0,5/...-G-2,54...C2 headers
Phoenix Contact

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG