Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1693319

Sensor Actuator Cable, 3 Positions, Pur, Black/grey, M8 Plug/socket, Staright, 5M Cable
$ 29.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1693319.

IHS

Datasheet13 pages3 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+55.47%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XS5 Series; 5m Cable assembly with a 4 Pole UMC Socket and a UMC; 4 A; 250V dc; IP67
Ethernet Cables / Networking Cables PVC 5M Cable 4Core M12 Straight Socket
Sensor Cables / Actuator Cables PVC 2M Cable 3Core M12 Straight Socket
TE Connectivity1435919-9
CABLE MOD 8P8C PLUG TO PLUG 9'
TE Connectivity1435919-2
CABLE MOD 8P8C PLUG TO PLUG 2'
TE Connectivity1435919-4
CABLE MOD 8P8C PLUG TO PLUG 4'

Descriptions

Descriptions of Phoenix Contact 1693319 provided by its distributors.

SENSOR ACTUATOR CABLE, 3 POSITIONS, PUR, BLACK/GREY, M8 PLUG/SOCKET, STARIGHT, 5M CABLE
Cable Assembly Sensor/Actuator 5m 24AWG Circular to Circular 3 to 3 POS M-F
Phoenix Contact 1693319 SAC Cable M8 Plug/Socket 3-Pos 5m PUR Black-Gray
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket straight M8, cable length: 5 m
Phoenix,SAC-3P-M8MS/5,0-PUR/M8FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-3P-M 8MS/5.0-PUR/M 8FSseries, 3Core, M8changeM8
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = M8 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG