Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XS2F-M12PVC4S5M

Ethernet Cables / Networking Cables PVC 5M Cable 4Core M12 Straight Socket
$ 16.344
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC4S5M.

Master Electronics

Datasheet18 pages21 years ago
Datasheet19 pages8 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+23.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Omron Sensor actuator cable, XS2Fseries, 4Core, M12Convert to terminalless connector
Circular Connector, 4 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of Omron XS2F-M12PVC4S5M provided by its distributors.

Ethernet Cables / Networking Cables PVC 5M Cable 4Core M12 Straight Socket
Sensor cable, M12 straight socket (female), 4-poles, A coded, PVC fire-retardant cable, IP67, 5 m
Omron Sensor actuator cable, 4Core, M12Convert to terminalless connector
Cordset Single-End; Single Keyway; Straight; 16.4 ft. cable
Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
RELAY; GENERAL PURPOSE; 10 A (MAX.) (OPERATING); 12 VDC (COIL); DPDT
M12 Pvc 4P 5M; |Omron Industrial Automation XS2FM12PVC4S5M
M12 PVC Connection lead 4pin straight 5m
CABLES ROUND WATER-RESISTANT CONNECTOR (M12)
CBL ASSY, 4P M12 RCPT-FREE END/5M;
CIRC CBL 4POS PLUG TO WIRE 16.4'
SENSOR CORD, 4P M12 RCPT-FREE END, 5M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range 53AJ8224

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC4S5M