Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1683002

Cable Assy, M12 Rcpt To Wire, 4P, 10M; |Phoenix Contact 1683002
$ 32.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1683002.

IHS

Datasheet16 pages3 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+19.58%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V

Descriptions

Descriptions of Phoenix Contact 1683002 provided by its distributors.

Cable Assy, M12 Rcpt To Wire, 4P, 10M; |Phoenix Contact 1683002
Cable assembly; 4 Pole; M12 Connector Socket; Unterminated End; Straight; 10M
CABLE ASSEMBLY, M12 FEMALE STRAIGHT-PIGTAIL, 4 CON, BLACK, M12 CORDSET SERIES
Phoenix,SAC-4P-10,0-PUR/M12FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-4P-10.0-PUR/M12FSseries, M12Convert to terminalless connector
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 10 m
CABLE ASSY, M12 RCPT TO WIRE, 4P, 10M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: S
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Cross Section (AWG) AWG = 22 / Length m = 10 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG