Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1669712

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
$ 13.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669712.

IHS

Datasheet16 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+192%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.0m Length, Black, Lead-Free

Descriptions

Descriptions of Phoenix Contact 1669712 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M8, coding: A, cable length: 1.5 m
Phoenix,SAC-3P-1,5-PUR/M8FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-3P- 1.5-PUR/M 8FSseries, M8Convert to terminalless connector
CABLE ASSY, M8 RCPT TO WIRE, 3P, 1.5M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Se
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 1.5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG