Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1669631

Sensor Cables / Actuator Cables M8 3P R/A FEMALE5.0M SAC-3P- 5 0-PUR/M8FR
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669631.

IHS

Datasheet15 pages3 years ago

JRH Electronics

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
-25.44%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 15Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
DisplayPort-to-DisplayPort Cable Assembly without Latches, 2.0m Length

Descriptions

Descriptions of Phoenix Contact 1669631 provided by its distributors.

Sensor Cables / Actuator Cables M8 3P R/A FEMALE5.0M SAC-3P- 5 0-PUR/M8FR
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8, coding: A, cable length: 5 m
Phoenix,SAC-3P-5,0-PUR/M8FR,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-3P- 5.0-PUR/M 8FRseries, M8Convert to terminalless connector
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Angled / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG