Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1663284

Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 1663284
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1663284.

IHS

Datasheet10 pages3 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-77.72%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

ITT / Cannon031-8556-110
Signal,machining 22A push-in 37.8mm(Length)
ITT / Cannon031-8557-000
ITT CANNON 031-8557-000 Circular Connector Contact, CA-B Series, Socket, Crimp, 12 AWG, 14 AWG
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG
ITT / Cannon031-8555-110
Signal,machining 22A push-in 29.1mm(Length)
Amphenol Industrial10-597109-161
CIRCULAR CONTACT, SKT, CRIMP, 20-16AWG;; 20-16AWG; Product Range:GT Series; Contact Gender:Socket; Termination

Descriptions

Descriptions of Phoenix Contact 1663284 provided by its distributors.

Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 1663284
Heavy Duty Contact, Socket, 14Awg, Crimp; |Phoenix Contact 1663284
Connector; Power; Heavy Duty; Turn 4.0 Crimp Fem Diam. 2.50mm; Ag
IR Receiver Modules for Remote Control Systems
Connector Accessory, Contact, Copper Alloy
Phoenix,Crimp contacts,CK4,0-ED-2,50BUAG,Phoenix Contact Heavy duty power connector contacts, HCseries, crimp contact, Mother seat
Crimp contact, series: HC-M-03, Socket, turned, contact diameter: 4 mm, rated current: 40 A, connection cross section: 2.5 mm2 ... 2.5 mm2, AWG 14...14 , contact material: Cu alloy

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG