Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1648348

Socket contact insert, 24B, 24 pole, unequipped, crimp connection, with PE contact, 1648348
$ 18.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1648348.

IHS

Datasheet12 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolACJC6HBULK
Conn XLR Connector/1/4" Stereo Jack F 3Signal/(3Signal/1Ground) POS Solder RA Thru-Hole 7 Terminal 1 Port Bulk
Amphenol Sine SystemsACJC6VLBULK
Audio Conn, Amphenol Audio Acjc6Vl Bulk; |Amphenol Sine/tuchel ACJC6VL BULK
Conn M12 Circular F 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-Change®
Conn Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port Micro-Change®
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts

Descriptions

Descriptions of Phoenix Contact 1648348 provided by its distributors.

Socket contact insert, 24B, 24 pole, unequipped, crimp connection, with PE contact, 1648348
HEAVYCON female insert; B24 series; 24-pos; for crimp contacts; PE conn; tension slve
Heavy Duty Power Connectors Female B24 24P For Crimp Contacts
Phoenix Contact 1648348, HC-B 24-I-CT-F, Contact insert
Conn Rectangular F 24 POS Crimp ST Panel Mount
HEAVY DUTY INSERT, B24, 24+PE POS, RCPT;
INSERT FEMALE 24POS+1GND CRIMP
Phoenix,HC-B24-I-CT-F,Contact insert,Insert without Contacts 24pin(+ground) Polyamide (PA),Nylon 13A push-in 111mm(Length)*34.6mm(height)
Contact insert, number of positions: 24+PE, size: B24, number of connections per position: 1, Socket, Crimp connection, 500 V, 16 A, 0.5 mm2 ... 4 mm2, application: Power

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG