Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1648173

Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 1648173
$ 16.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1648173.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3102R18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E18-1PX
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
TE Connectivity1-1103636-1
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity1-1103414-1
TE Connectivity Connector plug-in, HAseries, right angle body, Male plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1648173 provided by its distributors.

Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 1648173
Phoenix Contact HC-B10-I-UT-M HEAVYCON B10 Series Connector Insert, Male
Contact Insert 10 Positions 16 A 600 V 22 to 14 AWG
Heavy Duty Power Connectors Male B10 10P Screw
Conn Rectangular M 10 POS Screw ST Panel Mount
Contact insert, number of positions: 10+PE, size: B10, number of connections per position: 1, Pin, Screw connection, 500 V, 16 A, 0.5 mm2 ... 2.5 mm2, application: Power
RECTANGULAR MALE INSERT, 10POS, SCREW; Product Range: Heavycon Series; No. of Contacts: 10Contacts; No. of Rows: 2 Row; Gender: Plug; Rectangular Shell Size: -; Contact Gender: Pin; Contact Termination Type: Screw; Contact Mate

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG