Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1621580

Circular Metric Connectors Male Crimp Contact 1 .5mm-2.5mm

$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1621580.

Phoenix Contact

Datasheet4 pages2 years ago
Technical Drawing2 pages9 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-37.81%

Supply Chain

Country of OriginGermany
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Circular Contact, Pin, 20-16Awg, Crimp; |Souriau-Sunbank / Eaton RM16M23K
Circular Contact, Pin, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RM20M12K
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Phoenix Contact 1621580 provided by its distributors.

Circular Metric Connectors Male Crimp Contact 1 .5mm-2.5mm
Phoenix,Crimp contacts,SF-20KP022,Phoenix,Crimp contacts,SF-20KP022,Phoenix Circular connector pins SF-20KP022series, Male plug, Crimp connection, Pin size2mm, 1.5 → 2.5 mm²wire_gauge
CIRCULAR CONTACT, PIN, CRIMP; Product Range: M23 Hybrid Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Phoenix Contact M23 Hybrid Connectors; Contact Pla
Crimp contact, Pin, turned, contact diameter: 2 mm, connection cross section: 1.5 mm2 ... 2.5 mm2, contact material: CuZn, Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 1244464

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG