What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1621571

Receptacle, 0.08-0.25 mm², crimp connection, gold-plated, 1621571
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1621571.

Electro Sonic

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.35%

Supply Chain

Country of OriginGermany
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V

Descriptions

Descriptions of Phoenix Contact 1621571 provided by its distributors.

Receptacle, 0.08-0.25 mm², crimp connection, gold-plated, 1621571
Circular Metric Connectors Female Crimp Contact 0.08mm-0.25mm
Contact SKT Crimp ST Cable Mount
SF-08KS010, SF-08KS010, , , 0.8mm, 0.08 ¡ú 0.25 mm
Phoenix Contact Crimpcontact SF-08KS010 - 1621571
CRIMP CONTACT, TURNED,.8MM D,.08-.25MM2,SF-08KS010
Crimp skt,0.8mm dia,range:0.08-0.25mm
RS APAC
CONTACT SOCKET 0.8MM CRIMP GOLD

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG