What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1605643

Contacts; Female; 2MM; POWER Contact; for P70 Power Connectors (18-14 AWG)
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1605643.

Phoenix Contact

Datasheet4 pages1 year ago
Technical Drawing2 pages10 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+135%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Souriau Circular connector pins VGE1series, Mother seat, Crimp connection, Pin size16, 20→ 16 awgwire_gauge
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Contact, Socket, Machined, Size 16 (1.6 mm), Crimp, Gold Plated, Female
Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Phoenix Contact 1605643 provided by its distributors.

Contacts; Female; 2MM; POWER Contact; for P70 Power Connectors (18-14 AWG)
Phoenix,Crimp contacts,SF-7QS2000,Phoenix Circular connector pins SF-7QS2000series, Mother seat, Crimp connection, Pin size2mm, 18 → 14 AWGwire_gauge
Crimp contact, Socket, turned, contact diameter: 2 mm, connection cross section: 1 mm2 ... 2.5 mm2, contact material: CuZn, Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 1237431
CIRCULAR CONTACT, SOCKET, 2MM DIA, CRIMP; Product Range: PLUSCON Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Phoenix Contact PLUSCON M23 Cable & De

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG