Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1522875

Cable assembly; M12 female; wire Leads; round; Shielded; 9.84ft; 3.00m; 8-position
$ 57.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1522875.

IHS

Datasheet16 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Alternate Parts

Price @ 1000
$ 57.51
$ 33.814
Stock
4,868
1,089
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Cable
Termination
-
Wire
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
30 V
-
Current Rating
2 A
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

SFP Passive Cable Assembly 10Gbps 24 AWG Cable Pull-to-Release Plunger Style Latch 10.0m Length
Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
Single End Cordset Straight Female-Pigtail Micro DC Single Keyway 30V 2A
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1522875 provided by its distributors.

Cable assembly; M12 female; wire Leads; round; Shielded; 9.84ft; 3.00m; 8-position
Cable Assembly Sensor/Actuator 3m 24AWG M12 Circular 8 POS SKT
CABLE ASSEMBLY, M12 FEMALE STRAIGHT-PIGTAIL, 8 CON, BLACK, M12 CORDSET SERIES
Phoenix Contact Sensor-/actorkabel SAC-8P- 3,0-PUR/M12FS SH - 1522875
Circular Connector, 8 Contact(s), Female, Socket
Sensor Cord, 8P M12 Rcpt-Free End, 3M; |Phoenix Contact 1522875
Phoenix Contact 1522875 Sensor cable 3m 8-pin RJ actuator cable
Sensor Cables / Actuator Cables SAC-8P-3.0-PUR/M12F S SH
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 3 m, PUR, black, 2 A, 1522875
Sensor/Actuator Cable 30 VAC/DC 2 A Straight Female 8 P
Phoenix,SAC-8P-3,0-PUR/M12FSSH,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-8Pseries, 8Core, M12
Phoenix Contact 1522875 センサアクチュエータケーブル
CIRC CBL 8POS PLUG TO WIRE 9.84'
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), free cable end, on Socket straight M12, coding: A, cable length: 3 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG