Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1518834

Cable Assembly Sensor/Actuator 10m 22AWG Circular 4 POS M
$ 28.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1518834.

IHS

Datasheet5 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.29
$ 32.14
Stock
6,540
12,288
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
250 V
320 V
Current Rating
4 A
4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-01
LTD Date2025-12-31

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll

Descriptions

Descriptions of Phoenix Contact 1518834 provided by its distributors.

Cable Assembly Sensor/Actuator 10m 22AWG Circular 4 POS M
M12 10m Male Sensor/Actuator Cable for use with Sensor/Actuators
Circular Connector, 4 Contact(s), Male, Plug
Sensor Cables / Actuator Cables SPEEDCON-SAC-4P-MS 10.0-PUR SCO
CBL MALE TO WIRE LEAD 4POS 32.8'

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG