Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1441024

Circular Connector, 3 Contact(s), Zinc Alloy, Male, IDC Terminal, Plug

$ 14.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441024.

Phoenix Contact

Datasheet9 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT 3261 002
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3261001U
Circular Connector, C091A Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106F10SL-3SA176
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A16S-5PY
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Phoenix Contact 1441024 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Male, IDC Terminal, Plug
Connector, Universal, 3-position, Plug straight M8, coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 2.5 mm ... 5 mm
PLUG, M8, PLUSCON, 3 WAY; Product Range: -; Sensor Connector Size: M8; Gender: Plug; No. of Contacts: 3Contacts; Sensor Contact Type: IDC / IDT Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP65, IP67;
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Nickel-Gold / Poles = 3 / Operating Temperature Max. °C = 80 / Length mm = 43.4 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Connector Coding = A-Coded / Voltage Rating VDC = 60 / Coupling Method = Screw / Cable Entry Max. mm = 5 / Contact Gender = Plug / Cable Entry Min. mm = 2.5 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Shell Material = Brass / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG