Phoenix Contact 1414077

Standard Feed-Thru Terminal Block 24A 500V - MBKKB25BU
$ 5.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1414077.

IHS

Datasheet39 pages3 years ago

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.111
$ 5.217
Stock
5,471
6,299
Authorized Distributors
4
6
Gender
-
-
Pitch
2.5 mm
2.5 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Screw
DIN Rail, Screw
Contact Plating
-
-
Housing Material
Polyamide
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1414064
Phoenix Contact MBKKB2,5 Feed-Through Terminal Block 4 POS Screw Cable Mount 24A
Phoenix Contact1778858
Terminal Block Connector; Plug; Mini; Spring Cage; 4; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1881341
Terminal Block Plug; 4 A; 80 V; 2.5 mm; 28-20 AWG; 4; Spring-Cage Connection
Conn Terminal Block 8 POS 2.5mm Solder ST Thru-Hole 16A
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
Weidmuller0273920000
Strip Terminal Block, 25A, 2.5mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1414077 provided by its distributors.

Standard Feed-Thru Terminal Block 24A 500V - MBKKB25BU
CONN TERM BLK FEED THRU DBL LEVEL SCREW 4 24-12 AWG 5.2 MM BLUE 32 A MBK SERIES
Modular Terminal Block, 24A, 4mm2
MBKKB 2 5 BU Mini feed-through terminal
Terminal Block; AWG:30-12; Blue
DIN Rail Terminal Blocks MBKKB 2 5 BU
Phoenix Contact Minidoorgangsklem MBKKB 2,5 BU - 1414077
Mini feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 15, NS 35/7,5, NS 35/15, color: blue
CONN TERM BLK FEED THRU 12-30AWG
Phoenix,Micro feed-through terminal blocks,MBKKB2,5BU,Phoenix Straight-through terminal block , MBKKB 2.5 BUseries, double layer, Blue, Screw-down terminations

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG