Phoenix Contact 1407669

Phoenix, Cable sealing, HC-B-G-M20-PLRBK, Phoenix Cable joint, HCseries, M20Thread, 1road
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407669.

Phoenix Contact

Datasheet6 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+23.59%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity925387-1
AMP FASTON SERIES, 1 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity626062
Connector Housing, Rcpt, 2Pos, 2Mm; |Te Connectivity Amp 626062
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1407669 provided by its distributors.

Phoenix,Cable sealing,HC-B-G-M20-PLRBK,Phoenix Cable joint, HCseries, M20Thread, 1road
Phoenix Contact 1407669 HC-B-G M20 Cable Gland for Clutch Housing 1 piece
Cable gland, M20, 22 mm, Clamping range 7 to 13 mm, IP66, black, 1407669
Heavy Duty Power Connectors EVO Cable Gland with Bayonet Lock, M20
EVO plastic cable gland with bayonet locking, for housing series B, size M20, cable diameter: 7 mm ... 13 mm
Phoenix Contact Kabelwartel HC-B-G-M20-PLRBK - 1407669
EVO Plastic Cable Gland,M20, Cable Dia:7mm-13mm
Cable Accessories Cable Gland Polyamide Black
Cable Gland M20 Hub 7 to 13mm OD Polyamide
CABLE GLAND, POLYAMIDE, M20, 7-13MM; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1; Cable Diameter Min: 7mm; Cable Diameter Max: 13mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA Rating: I

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG