Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407620

Grommet housing, size B6, polyamide, PG16, straight, longitudinal bow locking, IP66, 1407620
$ 9.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407620.

Phoenix Contact

Datasheet6 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-3.20%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity282079-2
Circular Connector, 1 Contact(s), Glass Filled Polyamide66, Female, Plug
TE Connectivity282103-1
TE Connectivity Automotive connector male plug, AMP Superseal 1.5series, 1road

Descriptions

Descriptions of Phoenix Contact 1407620 provided by its distributors.

Grommet housing, size B6, polyamide, PG16, straight, longitudinal bow locking, IP66, 1407620
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B6, for single locking latch, height: 87.5 mm, without EVO screw connection
Sleeve Housing 90°/180° B6 Shell Size Nylon/Polyamide Single Lock HEAVYCON®
Heavy Duty Power Connectors EVO Cable Hood B6 Fo r Single Latch
Phoenix,HC-EVO-B06-HHFS-PLBK,shell,Phoenix Heavy Duty Connector Housing, HEAVYCON EVO B6series, CASE
HOOD, B6, FOR SINGLE LEVER, PLASTIC;
CONN HOOD SIDE OR TOP ENTRY SZB6
HOOD, B6, FOR SINGLE LEVER, PLASTIC; Accessory Type: Hood; For Use With: Single Lever Heavy-Duty Connectors; Connector Shell Size: B6; Cable Exit Angle: -; Connector Body Material: Plastic Body; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG