Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0712275

Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 6A; Plug-In; Vol-Rtg 250/65VAC/VDC
$ 18.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0712275.

Master Electronics

Datasheet10 pages9 years ago

element14 APAC

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.36%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC
Carling TechnologiesCLB-073-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 7A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCLB-053-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC

Descriptions

Descriptions of Phoenix Contact 0712275 provided by its distributors.

Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 6A; Plug-In; Vol-Rtg 250/65VAC/VDC
Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Fuse modular terminal block, Nominal current: 6 A, Nominal voltage: 250 V, Width: 8.2 mm, Fuse type: Slow-blow, Fuse type: Automatic device, Color: black
CIRCUIT BREAKER, 250VAC, 65VDC, 6A; Product Range: CLIPLINE Series; Current Rating: 6A; No. of Poles: 1 Pole; Voltage Rating V DC: 65VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: DIN Rail; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCP 6A
  • TCP6A