Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0712259

Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 65VDC, Socket Mount
$ 18.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0712259.

Master Electronics

Datasheet10 pages9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.55%

Supply Chain

Country of OriginIndonesia
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCLB-053-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
Carling TechnologiesCTB-B-B-03
50V 250V 1 none 3A Thermally sensitive Press reset panel mount 38.99mm(Length)*13.71mm(width)
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC
Carling TechnologiesCLB-033-11B3A-B-A
Circuit Breaker Thermal 1 Pole Push-To-Reset 3A Embossed Indic.Plate 125-250VAC

Descriptions

Descriptions of Phoenix Contact 0712259 provided by its distributors.

Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 65VDC, Socket Mount
Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Fuse modular terminal block, Nominal current: 4 A, Nominal voltage: 250 V, Width: 8.2 mm, Fuse type: Slow-blow, Fuse type: Automatic device, Color: black
Circuit Breaker, 250Vac, 65Vdc, 4A; Product Range:Clipline Series; Current Rating:4A; No. Of Poles:1 Pole; Voltage Rating Vdc:65Vdc; Voltage Rating Vac:250Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Phoenix Contact 0712259
Buy the Phoenix Contact 0712259 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 0712259 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCP 4A
  • TCP4A