Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0441041

Phoenix Ground terminal block, USLKGseries, single layer, green/yellow, screw termination, 232A
$ 82.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0441041.

IHS

Datasheet2 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 0441041 provided by its distributors.

Phoenix Ground terminal block, USLKGseries, single layer, green/yellow, screw termination, 232A
Conn Ground Modular Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 232A
TERMINAL BLOCK CONNECTOR GROUND 2 CONNECTION 4 TO 3/0 AWG 8000 V 232 A
Ground modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 25 mmýÿ-ÿ95 mmý, AWGÿ4ÿ-ÿ3/0, Width:ÿ25 mm, Color:ÿgreen-yellow, Mounting type:ÿNS 35/7,5,ÿNS 35/15,ÿNS 32
UNIVERSAL-SCHUTZLEITERKLEMME USLKG 95; Colour:Yellow / Green; Width, external:25mm; Wire size, AWG max:0AWG; Wire size, AWG min:4AWG; Area, wire size stranded max:95mm²; Area, wire size solid max:95mm²
Buy the Phoenix Contact 0441041 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0441041 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG