Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0423027

Phoenix Terminal block, surface mount, screw termination, 1.5 → 16 mm²wire_gauge, 76A, 300 V
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0423027.

IHS

Datasheet7 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.99%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1791826
Terminal Block, Wire To Brd, 1Pos, 20Awg; |Phoenix Contact 1791826
Phoenix Contact1791813
Terminal Block; Spring Cage; PCB Mount; 26 to 20 AWG; 1; 6 A; 63 V; 2.54 mm
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
TE Connectivity1776302-1
Conn Europa Terminal Block 2 POS Screw Cable Mount 40A/Contact Package
TE Connectivity / AMP1776296-1
Conn Europa Terminal Block 1 POS Screw Cable Mount 30A/Contact Package

Descriptions

Descriptions of Phoenix Contact 0423027 provided by its distributors.

Phoenix Terminal block, surface mount, screw termination, 1.5 → 16 mm²wire_gauge, 76A, 300 V
Modular Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Block Modular Terminal 76A Green/Yellow
CONN TERM BLK CONNECTION 16 TO 6 AWG 300 V 76 A CONNECTION TERMINAL BLOCK SERIES
Conn Power Terminal Block F Screw ST 76A
CONNECTION TERMINAL BLOCK, AKG 16 GNYE
Power terminal blocks, Load current : 76 A, Cross section: 1.5 mm² - 16 mm², Width: 10 mm, Color: green-yellow
Phoenix Contact Aansluitklem AKG 16 GNYE - 0423027
TERM BLK BUS BAR 1POS 9.8MM GRN
Connection terminal block, nom. voltage: 300 V, nominal current: 76 A, connection method: Screw connection, Rated cross section: 16 mm², cross section: 1.5 mm² - 16 mm², mounting: Neutral busbar, color: green-yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG