What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea PFL3T

Enclosure, Rfi/Emi Scr, Pcb Mount; |Perancea PFL3T

$ 12.54
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PFL3T.

element14 APAC

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-9.10%

Related Parts

Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesAN-1302-A
Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)

Descriptions

Descriptions of Perancea PFL3T provided by its distributors.

Enclosure, Rfi/Emi Scr, Pcb Mount; |Perancea PFL3T
Perancea Shield, PLFseries, Steel, 75 x 50 x 25mm, 12needle
ENCLOSURE, RFI/EMI SCR, PCB MOUNT; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 26mm; External Width - Metric: 55mm; External Depth - Metric: 80mm; IP Rating: -; Body Colour: Unfinished; N

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering