What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea PFL2T.

Perancea Shield, PLFseries, Steel, 50 x 25 x 15mm, 10needle

$ 10.5
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PFL2T..

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
+9.59%

Related Parts

Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590H
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,2.067X1.496X1.22 IN, IP54,1590 SERIES
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of Perancea PFL2T. provided by its distributors.

Perancea Shield, PLFseries, Steel, 50 x 25 x 15mm, 10needle
Enclosure, Rfi/Emi, Steel, 50X30X16Mm; |Perancea PFL2T.
ENCLOSURE, RFI/EMI, STEEL, 50X30X16MM; Enclosure Type: PCB Box; Enclosure Material: Steel; External Height - Metric: 16mm; External Width - Metric: 30mm; External Depth - Metric: 55mm; IP Rating: -; Body Colour: Unfinished; NEM

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFL2T