Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panjit BC856B_R1_00001

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon

$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BC856B_R1_00001.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-40.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.033
Stock
158,692
605,920
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
200 MHz
150 MHz
Collector Emitter Saturation Voltage
-
650 mV
hFE Min
220
200
Power Dissipation
-
310 mW

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Panjit BC856B_R1_00001 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
Transistor GP BJT PNP 65V 100mA 3-Pin SOT-23 T/R
65V 330mW 100mA 290@2mA5V 200MHz 650mV@100mA5mA PNP -50¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
-0.3V@ -0.5mA,-10mA PNP 15nA 65V 100mA SOT-23 SMD mount

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC856B _R1 _00001
  • BC856B-R1-00001