onsemi BC856BMTF

BC856 Series 65 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856BMTF.

Upverter

Technical Drawing1 page5 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC856BMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.045
Stock
540,107
146,504
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
-
Collector Emitter Breakdown Voltage
65 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
200 MHz
Collector Emitter Saturation Voltage
650 mV
-
hFE Min
200
220
Power Dissipation
310 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-04-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBC856CMTF
BC856 Series 65 V 100 mA 310 mW PNP Epitaxial Silicon Transistor - SOT-23-3
onsemiBC856AMTF
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 150MHz
Bipolar Transistors - BJT PNP Epitaxial Transistor
Diodes Inc.BC856B-7-F
BC856B Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Diodes Inc.BC856A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC856B-13-F
PNP Transistor 650mV@5mA,100mA 350mW 5V 15μA 80V 65V 100mA SOT-23-3 SMD 2.9mm × 1.3mm × 980μm

Descriptions

Descriptions of onsemi BC856BMTF provided by its distributors.

BC856 Series 65 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Trans GP BJT PNP 65V 0.1A 310mW 3-Pin SOT-23 T/R
Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -65V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 310mW; DC Collector Current: -100mA; DC Current Gain hFE: 110hFE; Transistor Case Sty
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:65V; Continuous Collector Current, Ic:0.1A; Collector Emitter Saturation Voltage, Vce(sat):0.25V; Power Dissipation, Pd:310mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd