Panduit TM2S8-C0

Panduit TM2S8-C0 Cable Tie Mount, Screw-On, Indoor, 0.63"x0.43", Nylon 6/6, Black, 100/Pack
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S8-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page23 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+56.02%

Supply Chain

Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitTM2S6-M0
5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK1000
PanduitTM2R6-M0
Cable Tie Mount, .43" (10.9Mm)W, #6 Rive Rohs Compliant: Yes |Panduit TM2R6-M0
PanduitTM2S6-C0
Cable Tie Mount, Screw, 3.84 mm, Black, Nylon 6.6 (Polyamide 6.6), 16 mm, 10.9 mm
TE Connectivity1-350087-0
Cable Tie Mount Base, Black; |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit TM2S8-C0 provided by its distributors.

Panduit TM2S8-C0 Cable Tie Mount, Screw-On, Indoor, 0.63"x0.43", Nylon 6/6, Black, 100/Pack
Cable Tie Mount, .43in (10.9mm)W, no.8 Screw (M4), Weather Resistant Nylon
CABLE TIE MOUNT, LENGTH 16MM, WIDTH 0.43IN, HT 0.275IN, BLACK, NYLON 6.6
Mount Cable Tie; Nylon; 2-Way; Black; LxW: 0.63 x 0.43 in.; 100 Pk
TIE MOUNT, SCREW, OUTDOOR, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 16mm; Width: 10.8mm; Height: 7mm; Product Range: -; SVHC: No SVHC (15-J
The cable tie mount in black is applied with a 8 (M4) screw and is 0.43 (10.9 mm) wide. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of
Panduit TM2S8-C0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For outdoor use and are suitable for miniature, inte

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S8C0