Panduit TM2S6-C0

Cable Tie Mount, Screw, 3.84 mm, Black, Nylon 6.6 (Polyamide 6.6), 16 mm, 10.9 mm
$ 0.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S6-C0.

element14 APAC

Datasheet1 page23 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-9.30%

Related Parts

PanduitTM2R6-M30
Mount Cable Tie; 0.43 in. W x 0.63 in. L Base; Nylon 6.6; Heat Stabilized; Black
PanduitTM2S6-M0
5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK1000
PanduitTM2R6-M0
Cable Tie Mount, .43" (10.9Mm)W, #6 Rive Rohs Compliant: Yes |Panduit TM2R6-M0
TE Connectivity1-350087-0
Cable Tie Mount Base, Black; |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit TM2S6-C0 provided by its distributors.

Cable Tie Mount, Screw, 3.84 mm, Black, Nylon 6.6 (Polyamide 6.6), 16 mm, 10.9 mm
Cable Accessories Cable Tie Mount Weather Resistant Nylon 6/6 Black
Mount Cable Tie; Nylon; 2-Way; Black; LxW: 0.63 x 0.43 in.; 100 Pk
Cable Tie Mounts CABL TIE MNT #6 SCRW BLACK OUTDOOR USE
CABLE TIE MOUNT, #6SCREW SZ, 10.9MM W, PK100; Mount Fixing Type:Screw; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:16mm; Width:10.67mm; Height:7mm; Product Range:-; Colour:Bl
Cable Tie Mount, #6Screw Sz, 10.9Mm W, Pk100; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Altura:7Mm; Anchura:10.9Mm; Color:Black |Panduit TM2S6-C0
The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S6-C0.
  • TM2S6C0
  • TM2S6C0.