Panduit TM2R6-M0

Cable Tie Mount, .43" (10.9Mm)W, #6 Rive Rohs Compliant: Yes |Panduit TM2R6-M0
$ 0.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2R6-M0.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.24%

Related Parts

PanduitTM2S6-M0
5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK1000
PanduitTM2S8-C0
Panduit TM2S8-C0 Cable Tie Mount, Screw-On, Indoor, 0.63"x0.43", Nylon 6/6, Black, 100/Pack
PanduitTM2S8-M30
Mount Cable Tie; Nylon Heat Stabilized; 2-Way; Black; LxW: 0.63 x 0.43 in.; 1000 Pk
TE Connectivity1-350087-0
Cable Tie Mount Base, Black; |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit TM2R6-M0 provided by its distributors.

Cable Tie Mount, .43" (10.9Mm)W, #6 Rive Rohs Compliant: Yes |Panduit TM2R6-M0
Mount Cable Tie; 0.43 in. W x 0.63 in. L Base; Nylon 6.6; Weather-Resistant
The cable tie mount in black is applied with a rivet and is 0.43" (10.9 mm) wide. It uses a #6 (M3) screw and is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2R6M0