Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM2S6-C

Panduit TM2S6-C Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S6-C.

element14 APAC

Datasheet1 page15 years ago
Datasheet1 page23 years ago

TME

element14

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+113%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM2S6-M
Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitTM2R6-M
5/8" L, 7/16" W, natural Plastic Cable Tie Mount, PK 1000
PanduitTM2A-C
5/8" L, 7/16" W, natural Plastic Cable Tie Mount, Indoor/Outdoor: Indoor,PK100

Descriptions

Descriptions of Panduit TM2S6-C provided by its distributors.

Panduit TM2S6-C Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.63" L, 0.43" W, 0.28" H, M3
Cable Tie Mount, Natural, PA 6.6, 0.63x0.43 in., No 6 Screw, 500PK
Cable Accessories Cable Tie Mount Nylon 6/6 Natural Package
Nylon 6.6 Natural Cable Tie Mount - Screw Applied #6 (M3)
Cable Tie Mount, .43in (10.9mm)W, no.6 Screw (M3), Nylon
Cable Tie Mounts CBL TIE MOUNT NATRL .28X.63 #6 SCREW
CABLE TIE MOUNT, SCREW, PA6.6, NATURAL; Mount Fixing Type: Screw; Mounting Hole Dia: 3.8mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 16mm; Width: 18.8mm; Height: 7mm; Product Range: -; SVHC: No SV
Panduit TM2S6-C Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #6 (M3) screw. For indoor use and are suitable for miniature, interm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S6-C.
  • TM2S6C