What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit TM2R6-M

Cable Tie Mount 3/16 Rivet Back/Mtg 0.43 in. W x 0.63 in.L Base Nylon 6.6 Natural

$ 0.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2R6-M.

JRH Electronics

Datasheet1 page22 years ago

Inventory History

3 month trend:
-76.95%

Related Parts

PanduitTM2S6-M
Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitTM2A-M
Cable Tie Mount Adhesive Back/Mtg 0.43 in. W x 0.63 in. L Base Nylon 6.6 Natural
PanduitTM2S6-C
Panduit TM2S6-C Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack

Descriptions

Descriptions of Panduit TM2R6-M provided by its distributors.

Cable Tie Mount 3/16 Rivet Back/Mtg 0.43 in. W x 0.63 in.L Base Nylon 6.6 Natural
5/8" L, 7/16" W, natural Plastic Cable Tie Mount, PK 1000
Cable Tie Mounts Cable Tie Mount .43 (10.9mm)W #6 Rive
Cable Accessories Cable Tie Mount Nylon 6/6 Natural
Cable Tie Mount, 10.8Mm, Nylon 6.6, Nat; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:5Mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:16Mm; Width:10.8Mm; Height:7Mm; Product Range:Tm2R6 Series Rohs Compliant: Yes |Panduit TM2R6-M
The cable tie mount in natural color is applied with a rivet and is 0.43" (10.9 mm) wide. It uses a #6 (M3) screw and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in pa

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2R6M