Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit T50T-Q

Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap .50 (12.7mm)x25' Teflon
$ 487.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T50T-Q.

Master Electronics

Datasheet4 pages13 years ago

Sager Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.92%

Supply Chain

Introduction Date2013-05-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitT25T-L
Non-Heat Shrink Tubing and Sleeves Spiral Wrap .25" (6.3mm) x 50' Teflon
Alpha WireTFT25018 NA005
Alpha Wire PTFE cable sleeve, primary color, 1.24mmdiameter, 30mlong
PanduitT12T-C
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap .12 (3.2mm) x 100' Tefl
PanduitT19T-C
Cable Accessories Spiral Wrap Teflon Natural Package
Alpha WireTFT25020 NA005
FIT WIRE MANAGEMENT, TFT25020 NATURAL 100 FT STANDARD WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool

Descriptions

Descriptions of Panduit T50T-Q provided by its distributors.

Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap .50 (12.7mm)x25' Teflon
The spiral wrap offers abrasion protection for wires cables hoses and tubing. It has a .50 (12.7mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 25 (7.6m) reels.
SPIRAL WRAP, PTFE, NATURAL, 0.5IN OD, 25FT; External Diameter - Imperial: 0.5"; External Diameter - Metric: 12.7mm; Wrap Material: PTFE (Polytetrafluoroethylene); Wrap Color: Natural; Reel Length (Imperia 94F2880
Spiral Wrap, Ptfe, Natural, 0.5In Od, 25Ft; Tubo Espiralado, Material:Ptfe (Politetrafluoroetileno); Wrap Color:Natural; Longitud Del Rollo (Métrico):7.62M; Longitud Del Rollo (Imperial):25Ft; Diametro Min Del Haz - Métrica:9.5Mm |Panduit T50T-Q
The T50T-Q Tetrafluoroethylene Spiral Wrap Product provides continuous abrasion protection for wires, cables, and tubing. The spiral wrap harnesses cables into a single manageable bundle while allowing for breakouts of single/multiple cables. Lightweight,

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN