Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit T25N-C

Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PA, natural, T25N-C, package with 30, 5 meters
$ 142.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T25N-C.

Burklin Elektronik

Datasheet6 pages8 years ago

Farnell

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.04%

Supply Chain

Country of OriginUSA
Introduction Date2018-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit T25N-C provided by its distributors.

Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PA, natural, T25N-C, package with 30,5 meters
SPIRAL WRAP, NYLON 6.6, 30.5M, NATURAL; External Diameter - Imperial: 0.25"; External Diameter - Metric: 6.4mm; Wrap Material: Nylon 6.6 (Polyamide 6.6); Wrap Colour: Natural; Reel Length (Imperial): 100ft; Reel Length (Metri
The T25N-C Nylon Spiral Wrap provides continuous abrasion protection for wires, cables, and tubing. The spiral wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts. Lightweight, flexible, durable protection allows fo

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN