Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit SD4H6

Wire Ducting & Raceways SLOTTD DUCT DIV WALL PVC 4H X 6' per ft

$ 5.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SD4H6.

Sager Electronics

Datasheet1 page22 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+5.98%

Related Parts

PanduitSD3H6
Wire Ducting & Raceways SLOTTD DUCT DIV WALL PVC 3H X 6' per ft
PanduitG2X3LG6
Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot
PanduitG1.5X3LG6
Wire Ducting & Raceways TYPE G 1.5 X 3.0 sold per foot

Descriptions

Descriptions of Panduit SD4H6 provided by its distributors.

Wire Ducting & Raceways SLOTTD DUCT DIV WALL PVC 4H X 6' per ft
Partition wall, (L x W x H) 1.8 m x 19 x 89.6 mm, PVC, gray, SD4H6, 1 piece with 6 feet
Panduit SD4H6 Slotted Divider Wall, PVC, Fits 4" Duct, Lt Gray, 3.53" x .75" x 6'
Panduct SD4H6 Slotted Divider Wall 4.00 in. H x 6.00-ft L PVC Gray Snap-In Mount
Panduct slotted divider wall 4.00 nominal duct height 6 length PVC light gray.
Cable Accessories Divider Wall Polyvinyl Chloride Light Gray
SLOTTED DUCT DIVIDER WALL, PVC, 4"H X 6, PANDUCT PANELMAX SERIES
Panduit Sales Corp Slotted Divider Wall Pvc 4inHx6ftLg6Ft
Panduct SD4H6 Divider Wall, Lt Gray, PV
SLOTTED DIVIDER WALL, GREY, 1.8M;
Panelmax Slotted Duct Divider Wall; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Gray; External Length:1.828M; External Width:-; External Height:101.6Mm; Product Range:Panelmax Series; Body Material:Pvc Rohs Compliant: Yes |Panduit SD4H6

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN